This 1uH power choke features a 20% tolerance and a maximum DC resistance of 3 ohms. Constructed using toroid technology, it is suitable for various applications. The choke has a radial lead style and measures 13mm in length, 8mm in depth, and 13mm in height.
Chilisin MB3752-1R0M-V technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 1uH |
| Tolerance | 20% |
| Max DC Resistance | 3Ohm |
| Lead Style | Radial |
| Product Length | 13mm |
| Product Depth | 8mm |
| Height | 13mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.