The MB3752-1R0M-V-N is a toroid power choke with an inductance of 1uH and a tolerance of 20%. It features a radial lead style and a product size of 13x8x13mm. This component is suitable for use in a variety of applications where a compact, high-inductance choke is required.
Chilisin MB3752-1R0M-V-N technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 1uH |
| Tolerance | 20% |
| Max DC Resistance | 3Ohm |
| Lead Style | Radial |
| Product Length | 13mm |
| Product Depth | 8mm |
| Height | 13mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.