The MB5018-1R8M-H-N is a toroid power choke with an inductance of 1.8uH and a tolerance of 20%. It has a maximum DC current rating of 12A and a maximum DC resistance of 7mOhm. The choke is designed for use in applications where a high level of inductance is required, and is suitable for use in a variety of industries including automotive and industrial.
Chilisin MB5018-1R8M-H-N technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 1.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 12A |
| Max DC Resistance | 7Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 10mm |
| Height | 18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.