The MB5018-2R5M-H is a power choke with a toroid technology and 2.5uH inductance, featuring a 20% tolerance and a maximum DC current of 10A. It has a maximum DC resistance of 8 and is designed with a radial lead style. The product dimensions are 18mm in length, 10mm in depth, and 18mm in height. The inductance is tested at a frequency of 300KHz.
Chilisin MB5018-2R5M-H technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 2.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 10A |
| Max DC Resistance | 8Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 10mm |
| Height | 18mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.