The MB5018-2R5M-V is a power choke with a toroid technology and 2.5uH inductance. It has a 20% tolerance and is tested at 300K frequency. The maximum DC current is 10A and the maximum DC resistance is 8mΩ. The choke has a radial lead style and measures 15.5x15.5x9.5mm in size.
Chilisin MB5018-2R5M-V technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 2.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 10A |
| Max DC Resistance | 8Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 9.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.