The MB5018-3R3M-V is a power choke from Chilisin, a Type: Power Choke with Toroid technology. It has an Inductance of 3.3uH with a Tolerance of 20%. The Inductance is tested at 300KHz. The choke can handle a Maximum DC Current of 9A and has a Max DC Resistance of 8. The lead style is Radial and the product dimensions are 15.5mm in length and depth, and 9.5mm in height.
Chilisin MB5018-3R3M-V technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 9A |
| Max DC Resistance | 8Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 9.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.