The MB5018-3R5M-V-N is a toroid power choke from Chilisin with an inductance of 3.5uH and a tolerance of 20%. It has a maximum DC current rating of 9A and a maximum DC resistance of 9. The choke features a radial lead style and measures 15.5mm in length and depth, with a height of 9.5mm. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
Chilisin MB5018-3R5M-V-N technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 3.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 9A |
| Max DC Resistance | 9Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 9.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.