The MB5018-4R7M-H-N is a power choke from Chilisin, a Type: Power Choke with a Toroid Technology. It has an Inductance of 4.7uH and a Tolerance of 20%. The inductor's Inductance is tested at a frequency of 300K. The maximum DC current it can handle is 8A, with a maximum DC resistance of 10 ohms. The lead style is Radial, with a product length of 18mm, product depth of 10mm, and a height of 18mm.
Chilisin MB5018-4R7M-H-N technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 8A |
| Max DC Resistance | 10Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 10mm |
| Height | 18mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.