The MB5018-6R5M-V-N is a power choke from Chilisin, a Type: Power Choke with Toroid technology. It has an inductance of 6.5uH with a tolerance of 20%. The inductance is tested at a frequency of 300K. The maximum DC current is 6A and the maximum DC resistance is 11mOhm. The lead style is radial and the product dimensions are 15.5mm in length and depth, with a height of 9.5mm.
Chilisin MB5018-6R5M-V-N technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 6.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 6A |
| Max DC Resistance | 11Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 9.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.