The MB5018-7R5M-V is a power choke with a toroid technology and 7.5uH inductance. It has a 20% tolerance and is designed for use at a maximum DC current of 5A. The choke's maximum DC resistance is 11 ohms. The lead style is radial and the product dimensions are 15.5mm in length and depth, with a height of 9.5mm.
Chilisin MB5018-7R5M-V technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 7.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 5A |
| Max DC Resistance | 11Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 9.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.