This 9uH power choke features a 20% tolerance and is constructed using toroid technology. The maximum DC current is 4A, with a maximum DC resistance of 12 ohms. The choke is available in a radial lead style and measures 18mm in length and 10mm in depth, with a height of 18mm.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 12Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 10mm |
| Height | 18mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |