This Chilisin MB5018-9R0M-V-N is a power choke with a toroid technology and 9uH inductance. The device has a 20% tolerance and is tested at 300K frequency. It can handle a maximum DC current of 4A and has a maximum DC resistance of 12mΩ. The choke is available in a radial lead style and measures 15.5mm in length, 15.5mm in depth, and 9.5mm in height.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 12Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 9.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |