The MB5018-9R5M-V-N is a toroid power choke from Chilisin. This component features an inductance of 9.5 microhenries with a tolerance of 20%. It has a maximum DC current rating of 3 amperes and a maximum DC resistance of 12 milliohms. The choke is constructed with a radial lead style and measures 15.5 millimeters in length, 15.5 millimeters in depth, and 9.5 millimeters in height.
Chilisin MB5018-9R5M-V-N technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 9.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 3A |
| Max DC Resistance | 12Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 9.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.