This toroid power choke features an inductance of 1.8uH with a tolerance of 20%. It has a maximum DC current rating of 12A and a maximum DC resistance of 6. The choke is designed for use in applications where high inductance values are required, and it can operate at a test frequency of 300KHz. The product has a radial lead style and measures 18mm in length, 10mm in depth, and 18mm in height.
Chilisin MB5018B-1R8M-H technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 1.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 12A |
| Max DC Resistance | 6Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 10mm |
| Height | 18mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.