The MB5018B-2R2M-V-N is a power choke with a toroid technology and 2.2uH inductance. It has a 20% tolerance and is tested at 300KHz. The maximum DC current is 12A, with a maximum DC resistance of 7mΩ. The choke has a radial lead style and measures 15.5mm in length and depth, with a height of 9.5mm.
Chilisin MB5018B-2R2M-V-N technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 12A |
| Max DC Resistance | 7Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 9.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.