The Chilisin MB5018B-3R5M-V is a toroid power choke with an inductance of 3.5uH and a tolerance of 20%. It operates at a maximum DC current of 9A and has a maximum DC resistance of 8mOhm. The choke is designed for use in through-hole applications and features a radial lead style. The product dimensions are 15.5mm in length and depth, and 9.5mm in height.
Chilisin MB5018B-3R5M-V technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 3.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 9A |
| Max DC Resistance | 8Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 9.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.