The MB5018B-3R9M-V-N is a power choke with a toroid technology and 3.9uH inductance. It has a 20% tolerance and is tested at 300KHz. The maximum DC current is 9A and the maximum DC resistance is 8mOhm. The choke has a radial lead style and measures 15.5x15.5x9.5mm in size.
Chilisin MB5018B-3R9M-V-N technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 3.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 9A |
| Max DC Resistance | 8Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 9.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.