The MB5018B-4R7M-V is a toroid power choke with an inductance of 4.7uH and a tolerance of 20%. It has a maximum DC current rating of 8A and a maximum DC resistance of 9 ohms. The choke features a radial lead style and measures 15.5mm in length and depth, with a height of 9.5mm. It is designed for use in through-hole applications.
Chilisin MB5018B-4R7M-V technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 8A |
| Max DC Resistance | 9Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 9.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.