Power Choke Toroid 6.5uH 20% 300KHz 6A 9Ohm DCR RDL
Chilisin MB5018B-6R5M-H technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 6.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 6A |
| Max DC Resistance | 9Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 10mm |
| Height | 18mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.