The MB5018B-7R5M-H is a power choke with a toroid technology and 7.5uH inductance, featuring a 20% tolerance and maximum DC current of 5A. It has a maximum DC resistance of 10 and is designed with a radial lead style. The product measures 18mm in length, 10mm in depth, and 18mm in height.
Chilisin MB5018B-7R5M-H technical specifications.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 7.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 5A |
| Max DC Resistance | 10Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 10mm |
| Height | 18mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.