This 9uH toroid power choke features a 20% tolerance and a maximum DC current of 4A. The choke's inductance is tested at a frequency of 300K. The product has a radial lead style and measures 18mm in length and 10mm in depth, with a height of 18mm. It is designed for use in through-hole applications.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 11Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 10mm |
| Height | 18mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |