The MB5018B-9R0M-V is a toroid power choke with a 9uH inductance and 20% tolerance, suitable for use in a variety of applications. It has a maximum DC current rating of 4A and a maximum DC resistance of 11 ohms. The choke is available in a radial lead style and measures 15.5mm in length and depth, with a height of 9.5mm. It is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Type | Power Choke |
| Technology | Toroid |
| Inductance | 9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 300KHz |
| Maximum DC Current | 4A |
| Max DC Resistance | 11Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 9.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |