The MB5026-100M-H-N is a toroid power inductor from Chilisin with an inductance of 10uH and a tolerance of 20%. It has a maximum DC current rating of 2A and a maximum DC resistance of 12mOhm. The inductor is designed for through-hole mounting with a radial lead style and measures 18x18x10mm in size. It is suitable for use in a variety of applications where a high inductance value is required.
Chilisin MB5026-100M-H-N technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2A |
| Max DC Resistance | 12Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 18mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.