This is a 10uH toroid power inductor with a 20% tolerance, suitable for use in a variety of applications. It has a maximum DC current rating of 2A and a maximum DC resistance of 12 ohms. The inductor is tested at a frequency of 1KHz. It is available in a radial lead style and has a product length and depth of 15.5mm, with a height of 8mm. The inductor is designed for through-hole mounting.
Chilisin MB5026-100M-V-N technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2A |
| Max DC Resistance | 12Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.