The MB5026-1R0M-V is a 1uH toroid power inductor with a tolerance of 20% and an inductance test frequency of 1KHz. It has a maximum DC current rating of 15A and a maximum DC resistance of 6 ohms. The inductor is available in a radial lead style and measures 15.5mm in length and depth, with a height of 8mm. It is suitable for use in a variety of applications requiring a toroid power inductor.
Chilisin MB5026-1R0M-V technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 15A |
| Max DC Resistance | 6Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 8mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.