Inductor Power Toroid 1.2uH 20% 1KHz 15A 6Ohm DCR RDL
Chilisin MB5026-1R2M-H technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 1.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 15A |
| Max DC Resistance | 6Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 18mm |
| Height | 10mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.