This through-hole fixed inductor features a toroid technology with an inductance of 1.2uH and a tolerance of 20%. The inductance is tested at a frequency of 1KHz. The maximum DC current is 15A, and the maximum DC resistance is 6mOhm. The inductor has a radial lead style and measures 15.5mm in length and depth, with a height of 8mm.
Chilisin MB5026-1R2M-V technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 1.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 15A |
| Max DC Resistance | 6Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 8mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.