This 15.5mm radial toroid inductor features a 1.2uH inductance value with a 20% tolerance, suitable for applications requiring a maximum DC current of 15A and a maximum DC resistance of 6mOhm. The inductor's lead style is radial, allowing for through-hole mounting. The product dimensions are 15.5mm in length and depth, with a height of 8mm.
Chilisin MB5026-1R2M-V-N technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 1.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 15A |
| Max DC Resistance | 6Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.