This is a through-hole fixed inductor with a toroid technology and 1.5uH inductance. It has a tolerance of 20% and is tested at 1KHz. The maximum DC current is 12A and the maximum DC resistance is 6mOhm. The inductor has a radial lead style and measures 18mm in length and 18mm in depth, with a height of 10mm.
Chilisin MB5026-1R5M-H technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 12A |
| Max DC Resistance | 6Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 18mm |
| Height | 10mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.