This 15uH toroid inductor from Chilisin features a 20% tolerance and a maximum DC current of 12A. The inductor has a maximum DC resistance of 6mΩ and is designed for use in through-hole applications. The product measures 15.5mm in length and depth, with a height of 8mm. The lead style is radial, making it suitable for various mounting configurations.
Chilisin MB5026-1R5M-V-N technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 1.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 12A |
| Max DC Resistance | 6Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.