This 18uH toroid power inductor features a 20% tolerance and a maximum DC current of 12A. It has a maximum DC resistance of 7 ohms and is designed for through-hole mounting. The inductor is constructed using toroid technology and has a product length and depth of 18mm, with a height of 10mm.
Chilisin MB5026-1R8M-H-N technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 1.8uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 12A |
| Max DC Resistance | 7Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 18mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.