This 2uH toroid inductor features a 20% tolerance and is designed for maximum DC current of 11A. The device has a maximum DC resistance of 7mOhm and is constructed with a radial lead style. The inductor's physical dimensions are 18mm in length and depth, with a height of 10mm.
Chilisin MB5026-2R0M-H-N technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 11A |
| Max DC Resistance | 7Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 18mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.