The MB5026-2R2M-H-N is a toroid power inductor with a nominal inductance of 2.2uH and a tolerance of 20%. It has a maximum DC current rating of 11A and a maximum DC resistance of 7mOhm. The inductor is designed for use in through-hole applications and has a product length and depth of 18mm, with a height of 10mm. The inductor is manufactured by Chilisin and is categorized as a fixed inductor.
Chilisin MB5026-2R2M-H-N technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 11A |
| Max DC Resistance | 7Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 18mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.