This 2.2uH toroid power inductor features a 20% tolerance and a maximum DC current of 11A. The inductor's maximum DC resistance is 7 ohms, and it is designed for use in through-hole applications. The product measures 15.5mm in length and depth, and 8mm in height. It is manufactured by Chilisin.
Chilisin MB5026-2R2M-V technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 11A |
| Max DC Resistance | 7Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 8mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.