This 2.2uH toroid power inductor from Chilisin features a 20% tolerance and is designed for high current applications with a maximum DC current of 11A. The inductor's DC resistance is 7mΩ. It has a radial lead style and measures 15.5mm in length and depth, with a height of 8mm. The inductor is suitable for through-hole mounting.
Chilisin MB5026-2R2M-V-N technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 11A |
| Max DC Resistance | 7Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.