This 2.5uH toroid power inductor features a 20% tolerance and a maximum DC current of 10A. The inductor's maximum DC resistance is 8 ohms. It has a radial lead style and measures 18mm in length and depth, with a height of 10mm. The inductor is designed for through-hole mounting.
Chilisin MB5026-2R5M-H-N technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 2.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 10A |
| Max DC Resistance | 8Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 18mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.