The MB5026-2R5M-V-N is a 2.5uH power inductor with a tolerance of 20% and an inductance test frequency of 1K. It has a maximum DC current rating of 10A and a maximum DC resistance of 8mOhm. The inductor is available in a radial lead style and has a product length and depth of 15.5mm, with a height of 8mm. It is suitable for use in through-hole applications.
Chilisin MB5026-2R5M-V-N technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 2.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 10A |
| Max DC Resistance | 8Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.