The MB5026-2R7M-H is a toroid power inductor from Chilisin with an inductance of 2.7uH and a tolerance of 20%. It has a maximum DC current rating of 10A and a maximum DC resistance of 8R. The inductor is available in a radial lead style and measures 18mm in length, 18mm in depth, and 10mm in height.
Chilisin MB5026-2R7M-H technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 2.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 10A |
| Max DC Resistance | 8Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 18mm |
| Height | 10mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.