The Chilisin MB5026-2R7M-V-N is a toroid power inductor with a nominal inductance of 2.7uH and a tolerance of 20%. It has a maximum DC current rating of 10A and a maximum DC resistance of 8 ohms. The inductor is designed for use at a test frequency of 1KHz and is available in a radial lead style. The physical dimensions of the inductor are 15.5mm in length and depth, with a height of 8mm.
Chilisin MB5026-2R7M-V-N technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 2.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 10A |
| Max DC Resistance | 8Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.