The MB5026-3R0M-H is a 3uH toroid power inductor with a tolerance of 20%. It has a maximum DC current rating of 9A and a maximum DC resistance of 8. The inductor is designed for through-hole mounting with a radial lead style. The product dimensions are 18mm in length and depth, with a height of 10mm.
Chilisin MB5026-3R0M-H technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 9A |
| Max DC Resistance | 8Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 18mm |
| Height | 10mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.