This is a through-hole toroid inductor with an inductance of 3.3uH and a tolerance of 20%. It has a maximum DC current rating of 9A and a maximum DC resistance of 8 ohms. The inductor is tested at a frequency of 1K and is suitable for use in power applications.
Chilisin MB5026-3R3M-V technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 9A |
| Max DC Resistance | 8Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 8mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.