This is a toroid inductor with an inductance of 3.3uH and a tolerance of 20%. It has a maximum DC current of 9A and a maximum DC resistance of 8 ohms. The inductance test frequency is 1KHz. The inductor has a radial lead style and is designed for through-hole mounting. The product dimensions are 15.5mm in length and depth, and 8mm in height.
Chilisin MB5026-3R3M-V-N technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 9A |
| Max DC Resistance | 8Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.