This is a through-hole fixed inductor with a toroid technology, featuring an inductance of 3.5uH and a tolerance of 20%. It has a maximum DC current rating of 8A and a maximum DC resistance of 9mOhm. The inductance test frequency is 1KHz. The inductor is available in a radial lead style with a product length and depth of 15.5mm and a height of 8mm.
Chilisin MB5026-3R5M-V technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 3.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 8A |
| Max DC Resistance | 9Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 8mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.