This through-hole fixed inductor features a toroid technology with an inductance of 3.9uH and a tolerance of 20%. It has a maximum DC current rating of 8A and a maximum DC resistance of 9mOhm. The inductor is tested at a frequency of 1KHz. It has a radial lead style and measures 18mm in length and depth, with a height of 10mm.
Chilisin MB5026-3R9M-H technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 3.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 8A |
| Max DC Resistance | 9Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 18mm |
| Height | 10mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.