This 4uH toroid power inductor features a 20% tolerance and a maximum DC current of 7A. It has a maximum DC resistance of 9 and is designed with a radial lead style. The inductor measures 18mm in length and depth, with a height of 10mm. It is suitable for use in a variety of applications where a high level of inductance is required.
Chilisin MB5026-4R0M-H-N technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 4uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 7A |
| Max DC Resistance | 9Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 18mm |
| Height | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.