This toroid power inductor features a 4uH inductance value with a 20% tolerance, suitable for applications requiring a maximum DC current of 7A. The inductor's maximum DC resistance is 9mOhm. It is constructed with a radial lead style and has a product length and depth of 15.5mm, with a height of 8mm. The inductor is designed for through-hole mounting.
Chilisin MB5026-4R0M-V technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 4uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 7A |
| Max DC Resistance | 9Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 8mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.