This toroid inductor features a 4.5uH inductance value with a 20% tolerance, suitable for applications requiring a 7A maximum DC current. The device has a maximum DC resistance of 9mOhm and is constructed with a radial lead style. The inductor's physical dimensions are 18mm in length and depth, with a height of 10mm. The inductor is designed for through-hole mounting.
Chilisin MB5026-4R5M-H technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 4.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 7A |
| Max DC Resistance | 9Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 18mm |
| Height | 10mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.