This toroid inductor features a 4.5uH inductance value with a 20% tolerance, tested at 1KHz. It has a maximum DC current rating of 7A and a maximum DC resistance of 9 ohms. The inductor is available in a radial lead style and has a product length and depth of 15.5mm, with a height of 8mm. It is suitable for use in through-hole mounting applications.
Chilisin MB5026-4R5M-V-N technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 4.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 7A |
| Max DC Resistance | 9Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.