This is a through-hole fixed inductor from Chilisin, with a toroid technology and 4.7uH inductance. The inductor has a 20% tolerance and is tested at 1KHz. It can handle a maximum DC current of 6A and has a maximum DC resistance of 10mOhm. The inductor is available in a radial lead style and has dimensions of 15.5mm in length and depth, and 8mm in height.
Chilisin MB5026-4R7M-V technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 6A |
| Max DC Resistance | 10Ohm |
| Lead Style | Radial |
| Product Length | 15.5mm |
| Product Depth | 15.5mm |
| Height | 8mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.