The MB5026-5R0M-H is a toroid power inductor with an inductance of 5uH and a tolerance of 20%. It has a maximum DC current rating of 6A and a maximum DC resistance of 10. The inductor is available in a radial lead style and has a product length, depth, and height of 18, 18, and 10 respectively.
Chilisin MB5026-5R0M-H technical specifications.
| Type | Power |
| Technology | Toroid |
| Inductance | 5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 6A |
| Max DC Resistance | 10Ohm |
| Lead Style | Radial |
| Product Length | 18mm |
| Product Depth | 18mm |
| Height | 10mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.